
LT1783IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1783IS5#TRMPBFTR-ND - Tape & Reel (TR) LT1783IS5#TRMPBFCT-ND - Cut Tape (CT) LT1783IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783IS5#TRMPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.45V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2381IDBVT | Texas Instruments | 932 | 296-12223-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 10 | ¥32.04600 | ¥320.46 |
| 25 | ¥29.54040 | ¥738.51 |
| 100 | ¥26.78240 | ¥2,678.24 |
| 250 | ¥25.55924 | ¥6,389.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.67502 | ¥12,337.51 |
| 1,000 | ¥24.02269 | ¥24,022.69 |
| 1,500 | ¥23.69607 | ¥35,544.10 |
| 2,500 | ¥23.33426 | ¥58,335.65 |
| 3,500 | ¥23.12277 | ¥80,929.69 |













