
DC479A | |
|---|---|
DigiKey Part Number | DC479A-ND |
Manufacturer | |
Manufacturer Product Number | DC479A |
Description | EVAL BOARD LT1783 LT3781 LTC1698 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1783, LT3781, LTC1698 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 72V |
Packaging Box | Regulator Topology Forward Converter |
Part Status Active | Frequency - Switching 240kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LT1783, LT3781, LTC1698 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,048.65000 | ¥1,048.65 |






