
LT1783HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1783HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1783HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1783HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783HS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783HS5#TRMPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.45V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2381IDBVT | Texas Instruments | 932 | 296-12223-1-ND | ¥20.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥35.13900 | ¥351.39 |
| 25 | ¥32.42520 | ¥810.63 |
| 100 | ¥29.44040 | ¥2,944.04 |
| 250 | ¥28.21656 | ¥7,054.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.15982 | ¥13,579.91 |
| 1,000 | ¥26.45406 | ¥26,454.06 |
| 1,500 | ¥26.10055 | ¥39,150.82 |
| 2,500 | ¥25.70900 | ¥64,272.50 |




