


LTC1698IS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1698IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1698IS#PBF |
Description | IC SECONDARY SIDE CTRLR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1698IS#PBF Models |
Category | Current - Supply 1.8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SO |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 6V ~ 12.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.62000 | ¥147.62 |
| 10 | ¥117.26900 | ¥1,172.69 |
| 50 | ¥105.11660 | ¥5,255.83 |
| 100 | ¥101.35460 | ¥10,135.46 |
| 250 | ¥97.38220 | ¥24,345.55 |
| 500 | ¥94.98802 | ¥47,494.01 |



