LT3781, LT3804, LTC1693-1 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC610A

DigiKey Part Number
DC610A-ND
Manufacturer
Manufacturer Product Number
DC610A
Description
EVAL BOARD FOR LT3781 LT3804
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3781, LT3804, LTC1693-1 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15A, 15A
Manufacturer
Analog Devices Inc.
Voltage - Input
36V ~ 72V
Packaging
Box
Frequency - Switching
230kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LT3781, LT3804, LTC1693-1
Outputs and Type
2 Isolated Outputs
Base Product Number
Voltage - Output
1.8V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,392.11000¥2,392.11
Manufacturers Standard Package