High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO
Introducing Power by Linear

LTC1693-2CS8#PBF

DigiKey Part Number
505-LTC1693-2CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1693-2CS8#PBF
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1693-2CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.7V, 2.2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
16ns, 16ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
High-Side, Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SO
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥41.99500¥419.95
25¥38.83240¥970.81
100¥35.35750¥3,535.75
300¥33.41850¥10,025.55
500¥32.70122¥16,350.61
1,000¥31.87910¥31,879.10
2,500¥31.01116¥77,527.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.