High-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Introducing Power by Linear

LTC1693-5CMS8#PBF

DigiKey Part Number
505-LTC1693-5CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1693-5CMS8#PBF
Description
IC GATE DRVR HIGH-SIDE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1693-5CMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.7V, 2.2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
16ns, 16ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers
1
Supplier Device Package
8-MSOP
Gate Type
MOSFET (P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.81000¥56.81
10¥43.73200¥437.32
50¥38.48860¥1,924.43
100¥36.86270¥3,686.27
250¥35.14648¥8,786.62
500¥34.11224¥17,056.12
1,000¥33.26093¥33,260.93
2,500¥32.36261¥80,906.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.