MC34063ADR2G | ||
---|---|---|
DigiKey Part Number | MC34063ADR2GOSTR-ND - Tape & Reel (TR) MC34063ADR2GOSCT-ND - Cut Tape (CT) MC34063ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC34063ADR2G | |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC34063ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.04000 | ¥60.40 |
25 | ¥5.67800 | ¥141.95 |
100 | ¥4.30310 | ¥430.31 |
250 | ¥3.66232 | ¥915.58 |
500 | ¥3.47908 | ¥1,739.54 |
1,000 | ¥2.65504 | ¥2,655.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.47196 | ¥6,179.90 |
5,000 | ¥2.38042 | ¥11,902.10 |
12,500 | ¥2.28886 | ¥28,610.75 |
25,000 | ¥2.26619 | ¥56,654.75 |