



172-E15-203R911 | |
|---|---|
DigiKey Part Number | 202915FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-203R911 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-203R911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.81000 | ¥56.81 |
| 10 | ¥48.25200 | ¥482.52 |
| 25 | ¥45.23080 | ¥1,130.77 |
| 70 | ¥42.05843 | ¥2,944.09 |
| 140 | ¥40.05136 | ¥5,607.19 |
| 280 | ¥38.14021 | ¥10,679.26 |
| 560 | ¥36.32079 | ¥20,339.64 |
| 1,050 | ¥34.74660 | ¥36,483.93 |
| 2,520 | ¥32.66802 | ¥82,323.41 |





















