
3051 GY005 | |
|---|---|
DigiKey Part Number | A2016E-100-ND |
Manufacturer | |
Manufacturer Product Number | 3051 GY005 |
Description | HOOK-UP STRND 22AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green, Yellow Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥486.18000 | ¥486.18 |
| 2 | ¥462.79500 | ¥925.59 |
| 3 | ¥449.58000 | ¥1,348.74 |
| 5 | ¥433.36400 | ¥2,166.82 |
| 7 | ¥422.95857 | ¥2,960.71 |
| 10 | ¥412.16900 | ¥4,121.69 |
| 25 | ¥385.46680 | ¥9,636.67 |
| 50 | ¥366.21860 | ¥18,310.93 |
| 100 | ¥347.74340 | ¥34,774.34 |














