22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 GR005

DigiKey Part Number
A2016G-100-ND
Manufacturer
Manufacturer Product Number
3051 GR005
Description
HOOK-UP STRND 22AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥715.81000¥715.81
2¥681.23500¥1,362.47
3¥661.71333¥1,985.14
5¥637.75800¥3,188.79
7¥622.38857¥4,356.72
10¥606.42900¥6,064.29
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 356
Unit Price: ¥715.81000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 232
Unit Price: ¥715.81000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 2042
Unit Price: ¥715.81000
HOOK-UP STRND 22AWG ORG 100'
In-Stock: 196
Unit Price: ¥715.81000
HOOK-UP STRND 22AWG YLW 100'
In-Stock: 278
Unit Price: ¥715.81000
Alternate Length
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 50
Unit Price: ¥2,840.11000
HOOK-UP STRND 22AWG GRN 5000'
In-Stock: 1
Unit Price: ¥4,890.15000