6 Conductor Multi-Conductor Cable Silver 26 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1606 SL030

DigiKey Part Number
1606SL030-ND
Manufacturer
Manufacturer Product Number
1606 SL030
Description
CABLE 6COND 26AWG SILVER 100M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Silver 26 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.270" (6.86mm)
Mfr
Length
328.1' (100.0m)
Packaging
Spool
Jacket Color
Silver
Part Status
Active
Voltage
150 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
6
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0240" (0.610mm)
Conductor Strand
7/34
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,727.06000¥1,727.06
2¥1,642.99500¥3,285.99
3¥1,595.39667¥4,786.19
5¥1,537.07800¥7,685.39
7¥1,499.65000¥10,497.55
10¥1,462.63400¥14,626.34
Manufacturers Standard Package
Alternate Length
CABLE 6COND 26AWG SILVER 1000'
In-Stock: 14
Unit Price: ¥10,486.42000