




GRO025121A | |
|---|---|
DigiKey Part Number | RPC1957-ND |
Manufacturer | |
Manufacturer Product Number | GRO025121A |
Description | GROMMET 0.156" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.250" (6.35mm) Grommet 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO025121A Models |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.250" (6.35mm) |
Series | Diameter - Inside 0.156" (3.96mm) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.43000 | ¥1.43 |
| 10 | ¥1.24400 | ¥12.44 |
| 25 | ¥1.16760 | ¥29.19 |
| 50 | ¥1.11380 | ¥55.69 |
| 100 | ¥1.06000 | ¥106.00 |
| 250 | ¥0.99340 | ¥248.35 |
| 500 | ¥0.94578 | ¥472.89 |
| 1,000 | ¥0.90057 | ¥900.57 |
| 2,500 | ¥0.84408 | ¥2,110.20 |





