Circular - 0.375" (9.53mm) Grommet 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735

DigiKey Part Number
36-735-ND
Manufacturer
Manufacturer Product Number
735
Description
GROMMET 0.125" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Grommet 0.125" (3.18mm) Black
Datasheet
 Datasheet
EDA/CAD Models
735 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.093" (2.36mm)
Manufacturer
Keystone Electronics
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Packaging
Bulk
Diameter - Inside
0.125" (3.18mm)
Part Status
Active
Material
Rubber
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,499
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.70000¥3.70
10¥2.75100¥27.51
25¥2.46160¥61.54
100¥2.29220¥229.22
5,000¥1.67509¥8,375.45
Manufacturers Standard Package