Circular - 0.187" (4.75mm) Grommet 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.187" (4.75mm) Grommet 0.125" (3.18mm) Black
730
730

730

DigiKey Part Number
36-730-ND
Manufacturer
Manufacturer Product Number
730
Description
GROMMET 0.125" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.187" (4.75mm) Grommet 0.125" (3.18mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.062" (1.57mm)
Manufacturer
Keystone Electronics
Panel Cutout Dimensions
Circular - 0.187" (4.75mm)
Packaging
Bulk
Diameter - Inside
0.125" (3.18mm)
Part Status
Active
Material
Rubber
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,657
Factory Stock: 54,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.20000¥2.20
10¥1.64900¥16.49
25¥1.47400¥36.85
100¥1.24660¥124.66
500¥1.03238¥516.19
1,000¥0.95383¥953.83
2,500¥0.86107¥2,152.68
5,000¥0.79838¥3,991.90
Manufacturers Standard Package