Circular - 0.187" (4.75mm) Bushing 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP01010

DigiKey Part Number
145-22MP01010-ND
Manufacturer
Manufacturer Product Number
22MP01010
Description
BUSHING 0.125" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.187" (4.75mm) Bushing 0.125" (3.18mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 0.187" (4.75mm)
Manufacturer
Essentra Components
Diameter - Inside
0.125" (3.18mm)
Packaging
Bulk
Features
Snap-Mount
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Panel Thickness
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,163
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.79900¥7.99
25¥0.74800¥18.70
50¥0.71220¥35.61
100¥0.67840¥67.84
250¥0.63520¥158.80
500¥0.60496¥302.48
1,000¥0.57602¥576.02
3,000¥0.53298¥1,598.94
Manufacturers Standard Package