Circular - 0.190" (4.83mm) Grommet 0.126" (3.20mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.190" (4.83mm) Grommet 0.126" (3.20mm) Black
HG-2
HG-2
Supporting your Project: Printed Circuit Board Solutions

HG-2

DigiKey Part Number
RP450-ND
Manufacturer
Manufacturer Product Number
HG-2
Description
GROMMET 0.126" TPE BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular - 0.190" (4.83mm) Grommet 0.126" (3.20mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.063" (1.60mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.190" (4.83mm)
Series
Diameter - Inside
0.126" (3.20mm)
Packaging
Bulk
Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Material Flammability Rating
UL94 HB
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,774
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.79800¥17.98
25¥1.68200¥42.05
50¥1.60140¥80.07
100¥1.52530¥152.53
250¥1.42956¥357.39
500¥1.36102¥680.51
1,000¥1.29599¥1,295.99
3,000¥1.19922¥3,597.66
Manufacturers Standard Package