Screw Grommet #6-32 Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

765

DigiKey Part Number
36-765-ND
Manufacturer
Manufacturer Product Number
765
Description
SCREW GROMMET #6-32 RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Screw Grommet #6-32 Rubber Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.378" (9.60mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.250" (6.35mm) 1/4"
Packaging
Bulk
Material
Rubber
Part Status
Active
Color
Black
Screw Size
#6-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,547
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.81000¥11.81
10¥9.07500¥90.75
1,000¥5.46260¥5,462.60
2,500¥4.84589¥12,114.73
Manufacturers Standard Package