Screw Grommet M3 Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767

DigiKey Part Number
36-767-ND
Manufacturer
Manufacturer Product Number
767
Description
SCREW GROMMET M3 RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Screw Grommet M3 Rubber Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.378" (9.60mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.250" (6.35mm) 1/4"
Packaging
Bulk
Material
Rubber
Part Status
Active
Color
Black
Screw Size
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,619
Factory Stock: 9,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.17000¥9.17
10¥9.08100¥90.81
1,000¥5.46609¥5,466.09
2,500¥4.84895¥12,122.38
Manufacturers Standard Package