SI-410-C8002 | ||
---|---|---|
DigiKey Part Number | EAR1230-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-410-C8002 | |
Description | SCREW GROMMET M3 THERMOPLSTC BLU | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet M3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | M3 | |
Head Diameter | 0.386" (9.80mm) | |
Mounting Hole Diameter | 0.307" (7.80mm) | |
Head Height | 0.224" (5.70mm) | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.76900 | ¥47.69 |
25 | ¥4.48800 | ¥112.20 |
50 | ¥4.08860 | ¥204.43 |
100 | ¥4.03250 | ¥403.25 |
250 | ¥3.97536 | ¥993.84 |
500 | ¥3.71984 | ¥1,859.92 |