Screw Grommet #6-32 Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

775

DigiKey Part Number
36-775-ND
Manufacturer
Manufacturer Product Number
775
Description
SCREW GROMMET #6-32 RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Screw Grommet #6-32 Rubber Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.551" (14.00mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Packaging
Bulk
Material
Rubber
Part Status
Active
Color
Black
Screw Size
#6-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.46000¥11.46
10¥8.81600¥88.16
1,000¥5.28977¥5,289.77
2,500¥4.67266¥11,681.65
Manufacturers Standard Package