Screw Grommet #6-32 Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769

DigiKey Part Number
36-769-ND
Manufacturer
Manufacturer Product Number
769
Description
SCREW GROMMET #6-32 RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Screw Grommet #6-32 Rubber Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Screw Size
#6-32
Head Diameter
0.378" (9.60mm)
Mounting Hole Diameter
0.250" (6.35mm) 1/4"
Head Height
-
Material
Rubber
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,227
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.52000¥12.52
10¥9.69800¥96.98
1,000¥5.81874¥5,818.74
2,500¥5.11348¥12,783.70
Manufacturers Standard Package