5104 | ||
---|---|---|
DigiKey Part Number | 1722-1293-ND | |
Manufacturer | ||
Manufacturer Product Number | 5104 | |
Description | RUBBER GROMMET BLACK FOR CUT-OUT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.187" (4.75mm) Grommet 0.125" (3.18mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.187" (4.75mm) | |
Diameter - Inside | 0.125" (3.18mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.58000 | ¥2.58 |
10 | ¥2.17500 | ¥21.75 |
500 | ¥1.41332 | ¥706.66 |
1,000 | ¥1.15632 | ¥1,156.32 |
5,000 | ¥1.02785 | ¥5,139.25 |
10,000 | ¥0.93149 | ¥9,314.90 |