1551RFLBK | ||
---|---|---|
DigiKey Part Number | HM1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551RFLBK | |
Description | BOX ABS BLACK 1.969"L X 1.969"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551RFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
Featured Product | |
CAD Models | 1551RFLBK Models |
HTML Datasheet | |
Product Drawings | 1551 FL Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.24000 | ¥24.24 |
5 | ¥22.13800 | ¥110.69 |
10 | ¥20.03300 | ¥200.33 |
25 | ¥17.92240 | ¥448.06 |
50 | ¥16.86660 | ¥843.33 |
100 | ¥15.81280 | ¥1,581.28 |
250 | ¥14.75864 | ¥3,689.66 |
500 | ¥14.49500 | ¥7,247.50 |
1,000 | ¥14.23154 | ¥14,231.54 |
Attribute | Description |
---|---|
Other Names | HM1062 |
Standard Package | 1 |