Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar




172-E15-113R001 | |
|---|---|
DigiKey Part Number | 1515MNEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-113R001 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-113R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.90000 | ¥33.90 |
| 10 | ¥28.82700 | ¥288.27 |
| 25 | ¥27.01800 | ¥675.45 |
| 70 | ¥25.12143 | ¥1,758.50 |
| 140 | ¥23.92236 | ¥3,349.13 |
| 280 | ¥22.78057 | ¥6,378.56 |
| 560 | ¥21.69345 | ¥12,148.33 |
| 1,050 | ¥20.75287 | ¥21,790.51 |
| 2,520 | ¥19.51089 | ¥49,167.44 |
























