
160-000-115R000 | |
|---|---|
DigiKey Part Number | 160-15MA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-115R000 |
Description | DUST COVER FOR DB15 MALE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.21700 | ¥62.17 |
| 25 | ¥5.82600 | ¥145.65 |
| 50 | ¥5.54880 | ¥277.44 |
| 100 | ¥5.28310 | ¥528.31 |
| 250 | ¥4.95148 | ¥1,237.87 |
| 500 | ¥4.71490 | ¥2,357.45 |
| 1,000 | ¥4.48981 | ¥4,489.81 |
| 3,000 | ¥4.15488 | ¥12,464.64 |





















