
172-015-113R001 | |
|---|---|
DigiKey Part Number | 37-172-015-113R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-113R001 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 10 | ¥34.87200 | ¥348.72 |
| 40 | ¥31.61825 | ¥1,264.73 |
| 80 | ¥30.10800 | ¥2,408.64 |
| 120 | ¥29.25875 | ¥3,511.05 |
| 280 | ¥27.56093 | ¥7,717.06 |
| 520 | ¥26.38354 | ¥13,719.44 |
| 1,000 | ¥25.19472 | ¥25,194.72 |
| 2,520 | ¥23.60582 | ¥59,486.67 |


