0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
190030064
190030064
Molex - Quixon Quick Disconnect Terminals

0190030064

DigiKey Part Number
WM18236-ND
Manufacturer
Manufacturer Product Number
0190030064
Description
CONN QC RCPT 24-26AWG 0.187
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-26 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.075" (1.91mm)
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,262
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.24100¥32.41
25¥3.03320¥75.83
50¥2.89000¥144.50
100¥2.75120¥275.12
250¥2.57840¥644.60
500¥2.45504¥1,227.52
1,000¥2.33768¥2,337.68
3,000¥2.16322¥6,489.66
Manufacturers Standard Package