
160-000-215R000 | |
|---|---|
DigiKey Part Number | 915DCA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-215R000 |
Description | DUST COVER FOR FEMALE DSUB 15POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.31000 | ¥11.31 |
| 10 | ¥9.62800 | ¥96.28 |
| 25 | ¥9.02120 | ¥225.53 |
| 50 | ¥8.58800 | ¥429.40 |
| 100 | ¥8.17850 | ¥817.85 |
| 250 | ¥7.66556 | ¥1,916.39 |
| 500 | ¥7.29938 | ¥3,649.69 |
| 1,000 | ¥6.95091 | ¥6,950.91 |
| 3,000 | ¥6.43262 | ¥19,297.86 |





















