
160-000-215R002 | |
|---|---|
DigiKey Part Number | NOR1044-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-215R002 |
Description | DUST CAP 15POS FEMALE W/LANYARD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Metal Chain | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.81000 | ¥76.81 |
| 10 | ¥65.29100 | ¥652.91 |
| 25 | ¥61.19480 | ¥1,529.87 |
| 50 | ¥58.27300 | ¥2,913.65 |
| 100 | ¥55.49150 | ¥5,549.15 |
| 300 | ¥51.35447 | ¥15,406.34 |
| 500 | ¥49.53794 | ¥24,768.97 |
| 1,000 | ¥47.17593 | ¥47,175.93 |

















