160-000-209R002 | ||
---|---|---|
DigiKey Part Number | NOR1043-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-000-209R002 | |
Description | DUST CAP 9POS FEMALE W/LANYARD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Metal Chain | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
10 | ¥59.42000 | ¥594.20 |
25 | ¥56.13800 | ¥1,403.45 |
50 | ¥54.76720 | ¥2,738.36 |
100 | ¥52.02910 | ¥5,202.91 |
250 | ¥46.55204 | ¥11,638.01 |
500 | ¥43.81384 | ¥21,906.92 |
1,000 | ¥38.33710 | ¥38,337.10 |