




1-87456-6 | |
|---|---|
DigiKey Part Number | A3039-ND |
Manufacturer | |
Manufacturer Product Number | 1-87456-6 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87456-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.17000 | ¥25.17 |
| 10 | ¥21.35200 | ¥213.52 |
| 25 | ¥20.01360 | ¥500.34 |
| 50 | ¥19.05600 | ¥952.80 |
| 200 | ¥17.27905 | ¥3,455.81 |
| 400 | ¥16.45438 | ¥6,581.75 |
| 600 | ¥15.99035 | ¥9,594.21 |
| 1,000 | ¥15.42449 | ¥15,424.49 |
| 2,600 | ¥14.41967 | ¥37,491.14 |
































