236-716 | |
---|---|
DigiKey Part Number | 2946-236-716-ND |
Manufacturer | |
Manufacturer Product Number | 236-716 |
Description | STACKABLE PCB TERMINAL BLOCK; 2. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.77900 | ¥57.79 |
25 | ¥5.39200 | ¥134.80 |
50 | ¥4.89280 | ¥244.64 |
100 | ¥4.87060 | ¥487.06 |
250 | ¥4.11320 | ¥1,028.30 |
500 | ¥3.89682 | ¥1,948.41 |
1,000 | ¥3.46385 | ¥3,463.85 |
5,000 | ¥2.81436 | ¥14,071.80 |