


102917-5 | |
|---|---|
DigiKey Part Number | A25958TR-ND - Tape & Reel (TR) A25958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 102917-5 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102917-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.56400 | ¥25.64 |
| 25 | ¥2.40480 | ¥60.12 |
| 50 | ¥2.29060 | ¥114.53 |
| 100 | ¥2.18150 | ¥218.15 |
| 250 | ¥2.04420 | ¥511.05 |
| 500 | ¥1.94662 | ¥973.31 |
| 1,000 | ¥1.85360 | ¥1,853.60 |
| 2,500 | ¥1.73744 | ¥4,343.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,500 | ¥1.47295 | ¥18,411.88 |
| 25,000 | ¥1.40269 | ¥35,067.25 |
| 37,500 | ¥1.36317 | ¥51,118.88 |
| 62,500 | ¥1.31496 | ¥82,185.00 |




















