6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
87631-2
87631-2
Taking Commercial Drone Reliability to New Heights

87631-2

DigiKey Part Number
A25848-ND
Manufacturer
Manufacturer Product Number
87631-2
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87631-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,147
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥11.58600¥115.86
25¥10.86360¥271.59
50¥10.34240¥517.12
100¥9.84870¥984.87
250¥9.23164¥2,307.91
500¥8.79068¥4,395.34
1,000¥8.37106¥8,371.06
2,500¥7.84724¥19,618.10
Manufacturers Standard Package