6-87756-6 | ||
---|---|---|
DigiKey Part Number | A33424-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-87756-6 | |
Description | CONN SOCKET 22-26AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-87756-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.61000 | ¥36.10 |
25 | ¥3.59000 | ¥89.75 |
50 | ¥3.50080 | ¥175.04 |
100 | ¥3.00240 | ¥300.24 |
250 | ¥2.71568 | ¥678.92 |
500 | ¥2.56464 | ¥1,282.32 |
1,000 | ¥2.24790 | ¥2,247.90 |
3,000 | ¥2.21769 | ¥6,653.07 |