102387-2 | ||
---|---|---|
DigiKey Part Number | A25902-ND | |
Manufacturer | ||
Manufacturer Product Number | 102387-2 | |
Description | CONN RCPT HSG 14POS 2.54MM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.07100 | ¥240.71 |
100 | ¥21.36850 | ¥2,136.85 |
1,000 | ¥17.56170 | ¥17,561.70 |
5,000 | ¥15.22834 | ¥76,141.70 |