


87666-3 | |
|---|---|
DigiKey Part Number | A3000TR-ND - Tape & Reel (TR) A3000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87666-3 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87666-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.0µin (1.98µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥2.03440 | ¥50.86 |
| 50 | ¥1.93520 | ¥96.76 |
| 100 | ¥1.84340 | ¥184.34 |
| 250 | ¥1.72744 | ¥431.86 |
| 500 | ¥1.64490 | ¥822.45 |
| 1,000 | ¥1.56625 | ¥1,566.25 |
| 2,500 | ¥1.46809 | ¥3,670.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,500 | ¥1.33668 | ¥16,708.50 |
| 25,000 | ¥1.27291 | ¥31,822.75 |
| 37,500 | ¥1.23704 | ¥46,389.00 |
| 62,500 | ¥1.19329 | ¥74,580.62 |
















