1-87631-2 | |
---|---|
DigiKey Part Number | A25861-ND |
Manufacturer | |
Manufacturer Product Number | 1-87631-2 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87631-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.15800 | ¥201.58 |
100 | ¥18.21570 | ¥1,821.57 |
1,000 | ¥14.73606 | ¥14,736.06 |
5,000 | ¥12.99643 | ¥64,982.15 |