8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
87631-3
87631-3
Taking Commercial Drone Reliability to New Heights

87631-3

DigiKey Part Number
A25851-ND
Manufacturer
Manufacturer Product Number
87631-3
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87631-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,269
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.46000¥18.46
10¥15.68500¥156.85
25¥14.70000¥367.50
50¥13.99680¥699.84
100¥13.32840¥1,332.84
250¥12.49352¥3,123.38
750¥11.56157¥8,671.18
1,500¥11.00993¥16,514.90
3,000¥10.48470¥31,454.10
Manufacturers Standard Package