




87499-4 | |
|---|---|
DigiKey Part Number | A26963-ND |
Manufacturer | |
Manufacturer Product Number | 87499-4 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87499-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.56000 | ¥6.56 |
| 10 | ¥5.54600 | ¥55.46 |
| 25 | ¥5.20000 | ¥130.00 |
| 50 | ¥4.95140 | ¥247.57 |
| 100 | ¥4.71430 | ¥471.43 |
| 250 | ¥4.41880 | ¥1,104.70 |
| 500 | ¥4.20760 | ¥2,103.80 |
| 1,000 | ¥4.00658 | ¥4,006.58 |
| 2,500 | ¥3.75572 | ¥9,389.30 |



























