87499-6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 5,390
Unit Price: ¥3.06000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 992
Unit Price: ¥3.72000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 14,457
Unit Price: ¥8.49000
Datasheet
3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
87499-6
87499-6
Taking Commercial Drone Reliability to New Heights

87499-6

DigiKey Part Number
A26964-ND
Manufacturer
Manufacturer Product Number
87499-6
Description
CONN RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87499-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-65°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0050579203Molex5,390WM5355-ND¥3.06000Similar
67013-003LFAmphenol CS (FCI)992609-67013-003LF-ND¥3.72000Similar
78211-003LFAmphenol CS (FCI)14,457609-2395-ND¥8.49000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.52000¥7.52
10¥6.37700¥63.77
25¥5.97680¥149.42
50¥5.68960¥284.48
100¥5.41760¥541.76
250¥5.07804¥1,269.51
500¥4.83554¥2,417.77
1,000¥4.60468¥4,604.68
2,500¥4.31633¥10,790.82
Manufacturers Standard Package