AMPMODU Mod II Breakaway TH RA Tin 2 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Tin 2 Pins
9-103329-0-02
9-103329-0-02
Taking Commercial Drone Reliability to New Heights

9-103329-0-02

DigiKey Part Number
A34264-02-ND
Manufacturer
Manufacturer Product Number
9-103329-0-02
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,251
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.01000¥7.01
10¥5.95500¥59.55
100¥5.06260¥506.26
500¥4.51860¥2,259.30
1,000¥4.30275¥4,302.75
5,000¥3.84085¥19,204.25
10,000¥3.65764¥36,576.40
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 571
Unit Price: ¥58.88000
CONN HEADER R/A 1POS
In-Stock: 1487
Unit Price: ¥4.85000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 673
Unit Price: ¥9.07000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 9266
Unit Price: ¥11.14000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 705
Unit Price: ¥13.11000