(5)-103958-1, (5)-103957-1, (5)-103956-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-103958-1, (5)-103957-1, (5)-103956-1
TE Connectivity AMPMODU Connectors | Digi-Key Daily

5-103956-1

DigiKey Part Number
A34187-ND
Manufacturer
Manufacturer Product Number
5-103956-1
Description
CONN RCPT 2POS IDC 22-26AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103956-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.42500¥64.25
30¥5.94300¥178.29
50¥5.73400¥286.70
110¥5.42255¥596.48
330¥5.01755¥1,655.79
550¥4.83975¥2,661.86
1,100¥4.60865¥5,069.52
2,530¥4.34565¥10,994.49
5,060¥4.13829¥20,939.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.