


5-103956-2 | |
|---|---|
DigiKey Part Number | A34190-ND |
Manufacturer | |
Manufacturer Product Number | 5-103956-2 |
Description | CONN RCPT 3POS IDC 22-26AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103956-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8 | ¥7.32875 | ¥58.63 |
| 16 | ¥6.97750 | ¥111.64 |
| 32 | ¥6.64656 | ¥212.69 |
| 72 | ¥6.27556 | ¥451.84 |
| 144 | ¥5.97583 | ¥860.52 |
| 288 | ¥5.69014 | ¥1,638.76 |
| 504 | ¥5.46966 | ¥2,756.71 |
| 1,008 | ¥5.20844 | ¥5,250.11 |
| 2,520 | ¥4.88236 | ¥12,303.55 |



















