110110192
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110110192

DigiKey Part Number
1597-110110192-ND
Manufacturer
Manufacturer Product Number
110110192
Description
RECOMPUTER INDUSTRIAL J3010 ON 4
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
The reComputer Industrial J3010, powered by the NVIDIA Jetson Orin Nano, delivers 20 TOPS of AI performance with a 512-core NVIDIA Ampere GPU and 16 Tensor Cores. Equipped with a 6-core Arm Cortex-A78AE CPU, 4GB of 64-bit LPDDR5 memory with 34GB/s bandwidth, and advanced video capabilities including up to 4K60 (H.265) encoding/decoding, this device is optimized for AI edge computing. Connectivity features include dual GbE ports (one with PoE), HDMI 2.0, PCIe Gen4, USB 3.2, Nano SIM, and optional 4G/5G or LoRaWAN. Designed with fanless cooling, robust I/O, and expandable storage via M.2 NVMe, it’s perfect for industrial IoT, robotics, and AI deployment.
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex®-A78AE, 6 Core
Storage
SSD, 128GB
Memory
LPDDR5 (4GB Installed)
Display Type
No Display
Expansion Type
M.2, mini PCIe
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
DIN Rail, Wall Mount, VESA Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Operating System
Linux
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,441.99000¥6,441.99
Manufacturers Standard Package