
110110193 | |
|---|---|
DigiKey Part Number | 1597-110110193-ND |
Manufacturer | |
Manufacturer Product Number | 110110193 |
Description | RECOMPUTER INDUSTRIAL J3011 ON 8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | The reComputer Industrial J3011, powered by the NVIDIA Jetson Orin Nano, delivers 40 TOPS of AI performance with a 1024-core NVIDIA Ampere GPU and 32 Tensor Cores. It features a 6-core Arm Cortex-A78AE CPU, 8GB of 128-bit LPDDR5 memory with 68GB/s bandwidth, and advanced video capabilities, including 4K60 (H.265) encoding/decoding. Connectivity includes dual GbE ports (one with PoE), HDMI 2.0, PCIe Gen4, USB 3.2, and Nano SIM support, with optional 4G/5G or LoRaWAN. Designed for industrial applications, it offers fanless cooling, extensive I/O, expandable M.2 NVMe storage, and robust AI capabilities, making it ideal for IoT, robotics, and edge AI deployment. |
Datasheet | Datasheet |
Category | Memory LPDDR5 (8GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Mounting Type DIN Rail, Wall Mount, VESA Mount |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE, 6 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,434.73000 | ¥7,434.73 |










