Panel PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB Motherboard Dependant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114070262

DigiKey Part Number
1597-114070262-ND
Manufacturer
Manufacturer Product Number
114070262
Description
RETERMINAL DM CM4104032 HMI PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC ARM® Cortex™-A72 1.5GHz, 4 Core eMMC, 32GB Motherboard Dependant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
10.1" Touchscreen
Manufacturer
Seeed Technology Co., Ltd
Expansion Type
mini PCIe
Packaging
Box
Voltage - Supply
12 ~ 24VDC
Part Status
Active
Mounting Type
DIN Rail, Panel Mount, VESA Mount
Type
Panel PC
Operating Temperature
-10°C ~ 50°C
Core Processor
ARM® Cortex™-A72 1.5GHz, 4 Core
Ingress Protection
IP65 - Dust Tight, Water Resistant
Storage
eMMC, 32GB
Operating System
Raspberry Pi Raspbian OS Installed
Memory
Motherboard Dependant
Approval Agency
CE, FCC, UCKA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,010.28000¥3,010.28
Manufacturers Standard Package