Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

103670-2

DigiKey Part Number
A28477-ND
Manufacturer
Manufacturer Product Number
103670-2
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103670-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.535" (13.60mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Keying Slot
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
267V
Termination
Press-Fit, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Latch Holder
Applications
Automotive, General Purpose, Medical, Telecommunications
Contact Length - Mating
0.230" (5.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,692
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
52¥8.81712¥458.49
104¥8.39567¥873.15
520¥7.49388¥3,896.82
1,040¥7.13613¥7,421.58
5,044¥6.38413¥32,201.55
10,036¥6.08193¥61,038.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.