3-1478978-1 | ||
---|---|---|
DigiKey Part Number | A121033-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1478978-1 | |
Description | CONN SMA RCPT R/A 50 OHM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1478978-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥56.00400 | ¥560.04 |
30 | ¥54.53467 | ¥1,636.04 |
60 | ¥53.05967 | ¥3,183.58 |
120 | ¥49.81775 | ¥5,978.13 |
270 | ¥49.52304 | ¥13,371.22 |
510 | ¥46.57518 | ¥23,753.34 |
1,020 | ¥41.56392 | ¥42,395.20 |